Kingbright QuantumDot BGW LED Lamps

Kingbright QuantumDot BGW LED Lamps are ultra-compact 01005 SMD chip LED lamps designed for space-constrained indication and backlighting applications. The APG015 series features 0.45mm x 0.25mm x 0.2mm dimensions, low power consumption, and a wide 140° viewing angle for consistent illumination in compact electronic assemblies.

The Kingbright QuantumDot BGW series includes green, blue, and white SMD LED options with 5mA test current ratings and surface-mount compatibility for automated placement equipment. The LED Lamps are available in water-clear and yellow-fluorescent lens options, supporting flexible color selection for status indication, backlighting, and user-interface designs.

The lamps are ideal for backlights, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications. The APG015 is rated at level-2 moisture sensitivity, halogen-free, and RoHS compliant.

Features

  • Low power consumption
  • 140° wide viewing angle for consistent and even illumination
  • Compatible with automatic placement equipment
  • Moisture sensitivity level 2
  • Halogen-free construction
  • RoHS compliant

Applications

  • Healthcare and medical disposable devices
  • AI infrastructure equipment
  • Data center hardware
  • Micro-scale drones
  • Industrial automation systems
  • Aerospace and defense
  • Automotive indication and status lighting

Specifications

  • APG015ZGC/S-5MAV, green LED
    • Green InGaN emitting material
    • Water-clear lens
    • 521nm peak wavelength and 528nm dominant wavelength at 5mA
    • Luminous intensity of 80mcd minimum and 220mcd typical at 5mA
    • Forward voltage of 2.9V typical and 3.3V maximum at 5mA
  • APG015VBC/S-5MAV, blue LED
    • Blue InGaN emitting material
    • Water-clear lens
    • 464nm peak wavelength and 468nm dominant wavelength at 5mA
    • Luminous intensity of 20mcd minimum and 50mcd typical at 5mA
    • Forward voltage of 2.9V typical and 3.3V maximum at 5mA
  • APG015VWF/S-5MAV, white LED
    • White InGaN emitting material
    • Yellow fluorescent lens
    • Chromaticity coordinates of x = 0.31 and y = 0.31 at 5mA
    • Luminous intensity of 80mcd minimum and 200mcd typical at 5mA
    • Forward voltage of 2.9V typical and 3.3V maximum at 5mA
  • Common specifications
    • Package dimensions of 0.45mm x 0.25mm x 0.2mm
    • 5V reverse voltage
    • 10mA DC forward current support
    • 40mA peak forward current support
    • 24mW power dissipation

PACKAGE DIMENSIONS

Mechanical Drawing - Kingbright QuantumDot BGW LED Lamps
Publicado: 2026-07-13 | Actualizado: 2026-07-16