Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino Shield

Infineon LITIX™ SHIELD_LED_PLATFORM Arduino Shield is a reference board designed to supply and enable evaluation of Infineon LED Platform reference designs for automotive lighting development. The shield provides users with a board-level interface for system evaluation and is part of the broader LITIX LED platform offering.

The board implements a DC input and supports LIN and UART over CAN interfaces, making it suitable for communication and control in LED platform evaluation setups. The Infineon LITIX SHIELD_LED_PLATFORM Arduino Shield is configured with buck and linear topologies and supports an output current range suitable for powering compatible lighting reference designs.

The Arduino shield is intended for automotive lighting evaluation and is used with compatible Infineon boards, tools, and software as part of complete LED platform system offerings.

Features

  • Arduino shield for supplying and enabling the evaluation of the LED Platform reference designs
  • For use in automotive lighting development within the LITIX platform
  • Output current range of 0A to 2.5A
  • Interfaces of LIN and UART over CAN for communication in LED platform setups
  • Supply voltage range of 6V to 18V
  • Buck and linear topology support
  • Qualification for automotive applications

Applications

  • Automotive lighting evaluation
  • LED Platform reference design enablement and demonstration
  • LITIX lighting system development workflows

LED Platform system

Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino Shield

Block diagram

Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino Shield

Board description

Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino Shield
Publicado: 2026-06-18 | Actualizado: 2026-07-27