Eaton Electronics CC12H Chip™ Fuses
Eaton Electronics CC12H Chip™ Fuses feature a high I2t 1206 surface-mount footprint and offer high inrush withstand capability as well as excellent temperature and cycling characteristics. The RoHS-compliant, lead-free fuses are AEC-Q200 compliant and compatible with solder reflow (+260°C, 30s maximum) and wave solder (immersion +260°C, 10s maximum) processes. Eaton Electronics CC12H Chip Fuses are available in ratings from 250mA to 30A.
Features
- AEC-Q200 qualified
- High I2t 1206 footprint surface-mount fuse
- High inrush withstand capability
- Excellent temperature and cycling characteristics
- RoHS compliant
- Lead and halogen free
- Compatible with solder reflow and wave solder processes
Applications
- Flat-panel displays and televisions
- Automotive infotainment and ECUs
- Computer servers
- Portable electronics
- Mobile device chargers
Videos
Publicado: 2010-01-12
| Actualizado: 2026-07-22