Analog Devices Inc. EVAL-ADuM36xNEBZ Evaluation Board

Analog Devices EVAL-ADuM36xNEBZ Evaluation Board supports simplified, efficient evaluation of the 3.0kV rms ADuM36xN family of iCoupler® digital isolators. The EVAL-ADuM36xNEBZ evaluation board also enables examination of multiple other 16-lead QSOP iCoupler digital isolators via the unpopulated U1, U3, and U4, which provide JEDEC-standard 16-Lead QSOP footprints and routing appropriate for evaluating supported devices.

The EVAL-ADuM36xNEBZ evaluation board features V-shaped grooves between components (U1 to U4). These grooves enable the printed circuit board (PCB) to be separated into individual sections. Engineers can isolate a specific device for examination on a breadboard or similar prototyping board to simplify testing. The power supply and input/output pins can be connected either directly to the pin header connectors or to a prototyping board.

The Analog Devices EVAL-ADuM36xNEBZ evaluation board follows printed circuit board (PCB) design practices, including a ground plane on each side of the isolation barrier. No other electromagnetic interference (EMI) or noise mitigation design features are included on this board.

Features

  • Simplified evaluation of the ADuM36xN digital isolator family
  • Supports evaluation of other 6-channel iCoupler digital isolators in 16-lead QSOP package
  • Compact, easy configuration, optimized for rapid evaluation on breadboards/prototype boards
  • Test points can be fitted to measure all signals

Applications

  • Serial-Peripheral Interface (SPI) data converter isolation
  • RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
  • PWM controller signal isolation
  • General-purpose multichannel isolation

Required Equipment

  • Oscilloscope
  • Signal generator
  • 2.25V to 5.5V supply
  • Breadboard/prototype board

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADuM36xNEBZ Evaluation Board
Publicado: 2026-08-07 | Actualizado: 2026-08-13