Analog Devices Inc. ADXL383 Wide Bandwidth 3-Axis MEMS Accelerometer

Analog Devices ADXL383 Wide Bandwidth 3-Axis MEMS Accelerometer is a low noise density, low power, 3-axis accelerometer with selectable measurement ranges. The ADXL383 supports ±15g, ±30g, and ±60g ranges. The ADXL383 offers industry-leading noise, enabling precision applications with minimal calibration. The low noise and low power of the ADXL383 enable accurate measurements of audio signals or heart sounds, even in high-vibration environments.

The ADXL383 multifunction pin names may be referenced only by the relevant function for either the serial peripheral interface (SPI) or inter-IC (I2C) interface, or these pin names can be referenced by the audio function (pulse density modulation (PDM), inter-IC sound (I2S), or time division multiplexing (TDM)).

In addition to its low power consumption, the ADXL383 has many features to enable true system-level performance. These features include a built-in micropower temperature sensor, single-, double-, or triple-tap detection, and a state machine to prevent false triggering. In addition, the ADXL383 has provisions for external control of the sampling time and/or an external clock.

The Analog Devices ADXL383 operates on a wide 2.25V to 3.6V supply range (or a 1.8V supply) and can, if necessary, interface with a host operating at a separate supply voltage. The ADXL383 is available in a 14-terminal, 2.90mm × 2.80mm × 0.87mm, LGA package.

Features

  • 16kHz wide bandwidth
    • 1.6dB (XY) and 1.9dB (Z) relative flatness with digital correction (< 15kHz)
    • 3.5dB (XY) and 4.5dB (Z) relative flatness without digital correction (< 5kHz)
  • Low power consumption
    • High performance: 520μA
    • Ultra-low power: 33μA
  • 171μg/√Hz (XY) and 208μg/√Hz (Z) low noise density at full 16kHz bandwidth
  • 44μg/√Hz (XY) and 55μg/√Hz (Z) ultralow, midband noise density
  • Group delay of 68μs for low latency I2S/TDM; 25μs for PDM
  • Built-in features for system-level power savings
    • Single tap, double tap, and triple tap detection
    • Activity and inactivity detection
    • Configurable interrupt modes
  • Digital features
    • 16-bit ADC
    • Multiprotocol serial interfaces: SPI or I2C
    • Multiprotocol audio data output: I2S, TDM, and PDM
    • Programmable LPF and HPF
    • Data synchronous or asynchronous sampling
    • Output FIFO: 320 word
  •  
  • Integrated temperature sensor
  • Voltage range options
    • VS with internal regulators: 2.25V to 3.6V (or V1P8 at 1.8V)
    • VDDIO: 1.14V to 3.6V (1.62V to 3.6V from -40°C to +125°C)
  • 10,000g mechanical shock
  • -40°C to +125°C operating temperature range

Applications

  • Condition-based monitoring
  • Structural health monitoring
  • Seismic imaging
  • Robotics
  • Audio and active noise cancellation (ANC)
  • Wearables and low-power motion detection

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADXL383 Wide Bandwidth 3-Axis MEMS Accelerometer
Publicado: 2026-08-04 | Actualizado: 2026-08-20