6002-410-035

Digilent
424-6002-410-035
6002-410-035

Mfr.:

Description:
RF Test Equipment Software Defined Radio - USRP X310 (KINTEX7-410T FPGA, 2 CHANNELS, 10 GIGE AND PCIE BUS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Test Equipment
RoHS:  
Radio Platform
Brand: Digilent
Height: 41 mm
Length: 267 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: USRP X310
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: USRP
Width: 218 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NI Ettus USRP X310 2x2 SDR/Cognitive Radio

Digilent NI Ettus USRP X310 2x2 70MHz-6GHz SDR/Cognitive Radio is a high-performance, scalable software-defined radio (SDR) platform for deploying and designing next-generation wireless communications systems. The hardware architecture combines two extended-bandwidth daughterboard slots covering the DC to 6GHz range with multiple high-speed interface options (PCIe, Dual 1/10 GigE), up to 160MHz of baseband bandwidth, and a large user-programmable Kintex-7 FPGA in a convenient rack-mountable or desktop half-wide 1U form factor. In addition to providing best-in-class hardware performance, the open-source software architecture of the Digilent NI Ettus USRP X310 provides cross-platform UHD driver support, making it compatible with a large number of USRP-supported development frameworks, reference architectures, and open-source projects.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12,178.38 $12,178.38