MouseReel Monostable Multivibrator

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multivibrator Automotive 2-ch mono stable RC configura 2,684In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator Dual Multivibrator 30,664In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 26,694In Stock
49,755On Order
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT 66,642In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123M A 595 A 595-CD74HC123M 14,082In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123PW A 59 A 595-CD74HC123PW 16,226In Stock
15,900Expected 9/8/2026
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig with Reset A 59 A 595-CD74HC423M 3,510In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 7,404In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Mil Enhance Dual Ret riggerable 2,908In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 4,315In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono 19,109In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2,521In Stock
Min.: 1
Mult.: 1
: 2,500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 696In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 693In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 683In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel retriggerable m 671In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel retriggerable m 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2-ch monostable RC c onfigurable pulse g 716In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

TPUL SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive 2ch retri ggerable monostable 686In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 673In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel monostable RC-co 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2ch Monostable RC Co nfigurable Pulse Gen 700In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Automotive two-chan nel monostable RC-co 693In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator 2-Channel monostable re-triggerable pul 648In Stock
Min.: 1
Mult.: 1
: 3,000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel