ADUCRF101BCPZ128

Analog Devices
584-ADUCRF101BCPZ128
ADUCRF101BCPZ128

Fabricante:

Descripción:
Microcontroladores RF - MCU Cortex M 3 MCU + RF Integration I.C.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
431 MHz to 928 MHz
+ 85 C
LFCSP-64
SMD/SMT
Tray
Marca: Analog Devices
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: RF Microcontrollers - MCU
Serie: ADUCRF101
Cantidad de empaque de fábrica: 260
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Peso de la unidad: 100 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Singapur
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ADuCRF101 Precision Analog MCUs

Analog Devices ADuCRF101 Precision Analog Microcontrollers provide a fully integrated, data acquisition solution for low-power, wireless applications. They feature a 12-bit analog-to-digital converter (ADC), a low-power ARM® Cortex®-M3 processor, 862MHz to 928MHz, and 431MHz to 464MHz RF transceiver, and Flash®/EE memory. The ADuCRF101 is packaged in a 9mm × 9mm LFCSP. The data acquisition section consists of a 12-bit SAR ADC. The six inputs can be configured in single-ended or differential mode.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

En existencias: 24

Existencias:
24 Se puede enviar inmediatamente
Las cantidades superiores a 24 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1   Máxima: 24
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.23 $12.23
$10.14 $101.40