- 40 C 32-bit Microcontrollers - MCU

Results: 7,244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 3,205In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 64 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB 80 MHz 762In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8,178In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 25,040In Stock
Min.: 1
Mult.: 1

RX62N SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 374In Stock
Min.: 1
Mult.: 1

AT32UC3B1 SMD/SMT QFN-48 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 437In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 64KB 32KBRM 80MHz USB CAN 4DMA 653In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC 2,265In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxGPE SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512 KB Flash 32 KB 10-Bit ADC 652In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT XBGA-121 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 19,044In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 3,048In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3,286In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA 375In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB ETH 4DMA 250In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 384In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 243In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB ENET 907In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1,424In Stock
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-80 ColdFire V1 128 kB 8 kB 32 bit 12 bit 16 MHz 1.8 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 380In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, QFP 100 166In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 261In Stock
Min.: 1
Mult.: 1
: 500

SPC560B64L7 SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 66In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 44 1,366In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 180In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 90 I/O 2.7 V 5.5 V - 40 C + 85 C Tray