CAM 32-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 512K FLASH, 48K RAM, 64MHz Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB 61In Stock
Min.: 1
Mult.: 1

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 69 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 512K FLASH, 48K RAM, 64MHz Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Ethernet camera MCU Non-Stocked Lead-Time 52 Weeks
Min.: 1,740
Mult.: 1,740

MPC560xE SMD/SMT LFBGA-121 - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ethernet camera MCU Non-Stocked Lead-Time 52 Weeks
Min.: 1,740
Mult.: 1,740

MPC560xE SMD/SMT LFBGA-121 - 40 C + 125 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB N/A
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
NXP Semiconductors SPC5606EF2VMCR
NXP Semiconductors 32-bit Microcontrollers - MCU Ethernet camera MCU Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MPC560xE - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5606EEF2VMCR
NXP Semiconductors 32-bit Microcontrollers - MCU Ethernet camera MCU Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MPC560xE - 40 C + 125 C AEC-Q100 Reel