1712 32-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
$47.77
Min.: 200
Mult.: 200
MPC5510 SMD/SMT LQFP-176 e200z1 1.5 MB 80 kB 32 bit 12 bit 66 MHz 145 I/O 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 39 Weeks
$9.72
$7.29
$6.95
$6.03
Min.: 1
Mult.: 1
MCF51Qx SMD/SMT LQFP-48 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray