Digital Signal Processors & Controllers - DSP, DSC

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package / Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc
24In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 300 MHz HLQFP-176 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAPL137 OMAP Application Processor SMD/SMT - 40 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3725 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Pro c 585In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz LQFP-144 64 kB 256 kB 1.2 V TMS320VC5509A C5000 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC 1,491In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1,318In Stock
Min.: 1
Mult.: 1
: 1,000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 813In Stock
Min.: 1
Mult.: 1

DSPs C67x 225 MHz HTQFP-144 384 kB 256 kB 1.2 V TMS320C6726B TMS320 SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 287In Stock
Min.: 1
Mult.: 1
Max.: 287

DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz, 450 MHz BGA-529 640 kB 32 kB, 2 x 640 kB 32 kB, - 1.1 V ADSP-SC589 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 100ld LQFP SHARC 1,443In Stock
Min.: 1
Mult.: 1
Max.: 1,713

DSPs SHARC 1 Core 400 MHz LQFP-100 640 kB 1.1 V ADSP-21489 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588 1,046In Stock
Min.: 1
Mult.: 1
Max.: 1,046

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF516 Blackfin SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC A 595-TMS320F28335PG FA A 595-TMS320F283 A 595-TMS320F28335PGFA 76In Stock
Min.: 1
Mult.: 1

LQFP-176 TMS320F28335 - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 4x
19In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 12 Core 1.2 GHz, 1.4 GHz FCBGA-1517 4 x 32 kB, 8 x 32 kB 4 x 32 kB, 8 x 32 kB 950 mV, 950 mV, 800 mV to 1.1 V 66AK2H14 KeyStone SMD/SMT - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Pr oc 69In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 700 MHz, 1 GHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8148 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig S ignal Proc 89In Stock
Min.: 1
Mult.: 1

DSPs C67x 1 Core 250 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.4 V TMS320C6711D TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc 199In Stock
Min.: 1
Mult.: 1

DSPs C54x 1 Core 120 MHz LQFP-144 32 kB 128 kB 1.5 V TMS320VC5410A TMS320 SMD/SMT - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 144-NFBGA -40 206In Stock
Min.: 1
Mult.: 1

DSPs C54x 1 Core 20 MHz NFBGA-144 64 kB 128 kB 1.5 V TMS320VC5416 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr 110In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz BGA-176 256 kB 68 kB 1.9 V TMS320F28234 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 35In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20 360In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz NFBGA-196 64 kB 320 kB 1.3 V TMS320C5517 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP 174In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 456 MHz HLQFP-176 32 kB 128 kB 32 kB 32 kB 1.14 V to 1.32 V TMS320C6745 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 675In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 50 MHz BGA-144 64 kB 320 kB 1.05 V TMS320C5535 SMD/SMT - 10 C + 70 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-TMS320C6672ACYPA 34In Stock
Min.: 1
Mult.: 1

DSPs C66x 2 Core 1 GHz, 1.25 GHz, 1.5 GHz FCBGA-841 2 x 32 kB 2 x 32 kB 900 mV to 1.1 V TMS320C6672 C6000 SMD/SMT - 40 C + 100 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 512In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 300 MHz 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 166In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 600 MHz NFBGA-361 256 kB 128 kB 32 kB 80 kB 1.2 V TMS320C6424Q SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip 36In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray