IFX007TAUMA1

Infineon Technologies
726-IFX007TAUMA1
IFX007TAUMA1

Mfr.:

Description:
Gate Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
TO-263-7
1 Driver
1 Output
9 A
8 V
40 V
1.3 us
1.3 us
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 21 us
Maximum Turn-On Delay Time: 31 us
Moisture Sensitive: Yes
Operating Supply Current: 2.3 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 6.5 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: IFX007T SP001658846
Unit Weight: 4.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

NovalithIC™ IFX007T

Infineon Technologies NovalithIC IFX007T is a half-bridge with integrated driver IC for industrial and multipurpose motor drive applications. It contains one P-channel high-side MOSFET, one N-channel low-side MOSFET, and a driver IC, all integrated into a single package. 

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

In Stock: 16,441

Stock:
16,441 Can Ship Immediately
Factory Lead-Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.50 $3.50
$2.63 $26.30
$2.42 $60.50
$2.18 $218.00
$2.06 $515.00
$2.04 $1,020.00
Full Reel (Order in multiples of 1000)
$1.93 $1,930.00
$1.86 $3,720.00
$1.83 $9,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.