DC/DC Converters - Through Hole

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod 1,501In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05000W
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Wide Adj Module w/Auto-Trk 3,643In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05050W
Texas Instruments DC/DC Converters - Through Hole 3A 3.3/5V Input Adj Switching Regulator 558In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 5.5 V 900 mV to 3.6 V 3 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04000W
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 62In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 30 A ECP-14 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05T210W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 358In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV011512D
Texas Instruments DC/DC Converters - Through Hole 10A 4.5V to 14V Inp Ceramic Cap Version 92In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T241W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 83In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C PTV12010W
Texas Instruments DC/DC Converters - Through Hole 50A 4.5V to 14V Inp Non-Isolated 134In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 3.6 V 50 A 38.6 mm (1.52 in) 26 mm (1.024 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP022405
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 10A 12V Input WideAdj Module 446In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial + 85 C - 40 C PTH12060W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C DCH010512S
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 200In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 30 A ECP-14 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05T210W
Texas Instruments DC/DC Converters - Through Hole 16-A 2.2-V to 5.5-V Input 518In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T220W
Texas Instruments DC/DC Converters - Through Hole 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl 301In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - Through Hole 1 W 5-V input to 5- V output 2 kVDC iso 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - Through Hole 8A 5V-In Wide-Out Adj SIP Module 221In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 3.6 V 8 A SIP-8 22.86 mm (0.9 in) 8.4 mm (0.331 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C PTV05010W
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Bus Term Pwr Mdl for DDR/QDR 176In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05050Y
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 12A 12V Input WideAdj Module 63In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010L
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 600 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020503
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP011512DB
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.95 V 5.5 V 800 mV to 2.5 V 60 A Module Industrial + 85 C - 40 C PTH04040W
Texas Instruments DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module 13In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial + 85 C - 40 C PTH12040W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 75In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-14 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV010512D
Texas Instruments DC/DC Converters - Through Hole 10A 2.2V-5.5Vin Adj Pwr Module 52In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T241W