47 pF SMD/SMT Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 14V RMS 20A 67,020In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 42,104In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 31,467In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 20,410In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 29,365In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 6,766In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 11 Weeks
Min.: 50,000
Mult.: 50,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 47 pF - 40 C + 85 C Reel
KYOCERA AVX Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 4,000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 100 mJ 47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel