CVPD-922X-112.000

Crystek Corporation
549-CVPD922X112000
CVPD-922X-112.000

Mfr.:

Description:
VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCXO Oscillators
RoHS:  
VCXO
14.2 mm x 9.14 mm
112 MHz
3 V
3.6 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
14.2 mm
5.3 mm
9.14 mm
CVPD-922
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Current Rating: 88 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$64.45 $64.45
$55.76 $557.60
Full Reel (Order in multiples of 100)
100 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.