15 mA Oscillators

Results: 1,507
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 30.0MHz 1.8V -40C +85C 50ppm 1,287In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON FO7HSCAE25.0-T2
ABRACON Standard Clock Oscillators SMD Oscillator, 25 MHz, 100.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm 557In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ABRACON ASE2-40.000MHz-E-T
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 100ppm -20C - 70C CMOS 2.5V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 1.2 mm (0.047 in) Reel, Cut Tape
ECS Standard Clock Oscillators 1.8432 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 851In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1,191In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 50ppm -10C +70C 1,557In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 50ppm -10C +70C 1,531In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 50ppm -10C +70C 1,587In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
Diodes Incorporated SAW Oscillators Clock SAW Oscillator 999In Stock
Min.: 1
Mult.: 1
: 1,000
SAW Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7.5 mm 5 mm 1.15 mm Reel, Cut Tape
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 10.7 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm 267In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 10.7 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON FO7HSCAM18.432-T1
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 18.432MHz 100ppm -40C - 85C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 4.000MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 50ppm -10C +70C 495In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M, 24.576MHz, 3.3V, 5x7mm, SMD, OSC, +/-100ppm, -10C +70 C, RoHS 318In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 40 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 9In Stock
1,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 1MHz 677In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 682In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 306In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 158In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 615In Stock
1,000Expected 1/26/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 491In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 5.000MHZ TTL PC PIN 5MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 162In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk