TCB Series Tantalum Capacitors - Polymer

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=50Ohms cross to TCQE687M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 50 mohms 428.4 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2 mm - 55 C + 125 C 7343 Y Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 88 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
220 uF 4 VDC SMD/SMT 88 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQY336M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQY476M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQY476M020R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX TCBB107M002CRSZ0700E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC SMD/SMT 25 uA TCB Reel
KYOCERA AVX TCBB107M002CRSZ0723E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC SMD/SMT 25 uA TCB Reel
KYOCERA AVX TCBB226M010CRSZ0700E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

22 uF 10 VDC SMD/SMT 22 uA TCB Reel
KYOCERA AVX TCBB226M010CRSZ0723E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

22 uF 10 VDC SMD/SMT 22 uA TCB Reel
KYOCERA AVX TCBD106M050CRSZ0H24E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 1

10 uF 50 VDC 50 uA TCB Reel