6.8 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,056In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 3,036In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms 1,276In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2,323In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 772In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 75 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 9,410In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 4,049In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=90mOhms 5,955In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 3,120In Stock
2,000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 893In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 158In Stock
500Expected 3/30/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 234In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 105 C 48 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 309In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1,548In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 25volts 20% B Case 100 Max. ESR 1,778In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR 1,141In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=200mohms 1,415In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms 10In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 897In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 901In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 100 VDC - 55 C + 105 C 48 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200 720In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 125 VDC - 55 C + 105 C 93 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminum Organic Polymer Capacitors 6.8uF 63V 20% 6.3 x 5.8 AEC-Q200 162In Stock
Min.: 1
Mult.: 1

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 782In Stock
Min.: 1
Mult.: 1

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200