180 uF Radial Aluminum Organic Polymer Capacitors

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,776In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1,990In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

180 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Can ZK-A AEC-Q200 Ammo Pack
Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1,928In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.65 A - 55 C + 125 C 10 mm Can AVG Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23,402In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
KEMET Aluminum Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,044In Stock
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 16mohm 990In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 675In Stock
1,000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 50 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms 1,511In Stock
Min.: 1
Mult.: 1
: 1,500

180 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms 16In Stock
12,500On Order
Min.: 1
Mult.: 1
Max.: 1,000

180 uF 50 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminum Organic Polymer Capacitors 63Vol 180uF RAD 2KHr ESR=20 mOhms 217In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 1,000

180 uF 63 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.95 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminum Organic Polymer Capacitors 16Vol 180uF RAD 5KHr ESR=14 mOhms 4,014In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.55 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms 3,675In Stock
5,000Expected 1/18/2027
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2 A - 55 C + 125 C 8 mm Can A759 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 20 mOhms 3.64 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 10mohm 112In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm 18In Stock
2,000Expected 6/24/2027
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm 7In Stock
1,500Expected 1/25/2027
Min.: 1
Mult.: 1
: 1,500

180 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm 42In Stock
Min.: 1
Mult.: 1
Max.: 200

180 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm 40In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 6.3Vo 180uF RAD 5KHr ESR=18 mOhms 3,678In Stock
Min.: 1
Mult.: 1

180 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 18 mOhms 2.5 A - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminum Organic Polymer Capacitors 10Vol 180uF RAD 5KHr ESR=16 mOhms 1,509In Stock
Min.: 1
Mult.: 1

180 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can A758 Bulk
Nichicon Aluminum Organic Polymer Capacitors 16 Volt 180uF 20% 10In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 180uF 16 Volts 20% 99In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 180uF 16 Volts 20% 828In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.7 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminum Organic Polymer Capacitors 180UF 25V 20% 95In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack