+ 125 C Bulk Feed Through Capacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Diameter Product Current Rating Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 419In Stock
Min.: 1
Mult.: 1

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,161In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Spectrum Control Feed Through Capacitors 4000PF 10A PI
4,914On Order
Min.: 1
Mult.: 1

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Knowles Syfer Feed Through Capacitors 100V 33nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

33 nF 100 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 200V 15nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

15 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

22 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 10pF -20% +80% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

10 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 500V 100pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

100 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 1.0nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

1 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 10nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

10 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 150pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

150 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 1.5nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

1.5 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 22pF -20% +80% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

22 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 500V 220pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

220 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 2.2nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

2.2 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 33pF -20% +80% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

33 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 500V 330pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

330 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 3.3nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

3.3 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 47pF -20% +80% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

47 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 470pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

470 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 4.7nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

4.7 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 68pF -20% +80% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

68 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 680pF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

680 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 6.8nF +/-20% Flange end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

6.8 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 100V 33nF +/-20% Bottom end seal
100Expected 9/23/2026
Min.: 1
Mult.: 1

33 nF 100 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk