LED Lighting Driver ICs

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 7,363In Stock
Min.: 1
Mult.: 1
Max.: 7,363

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 110V LED Cntr w/ SS Freq Mod 6,929In Stock
Min.: 1
Mult.: 1
Max.: 6,925

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2,486In Stock
Min.: 1
Mult.: 1
Max.: 2,471

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2,718In Stock
Min.: 1
Mult.: 1
Max.: 2,718

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Improved LT3952; 60V/4A Boost LED Driver 1,723In Stock
Min.: 1
Mult.: 1
Max.: 1,723

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/ 895In Stock
Min.: 1
Mult.: 1
Max.: 895

1 Output Boost, Buck 1.5 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 600mA Universal Multi-Out LED/CAM Drvr 1,073In Stock
3,458On Order
Min.: 1
Mult.: 1
Max.: 4,531

13 Output Charge Pump 50 mA QFN-24 5.5 V 2.9 V 850 kHz Adjustable LTC3207 - 40 C + 85 C Tube

Analog Devices LED Lighting Driver ICs 60V Synchronous Boost LED Controller 290In Stock
Min.: 1
Mult.: 1
Max.: 290

1 Output Boost, Buck, SEPIC 2 A TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz 60 V LT3762 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2,006In Stock
Min.: 1
Mult.: 1
Max.: 2,006

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 931In Stock
Min.: 1
Mult.: 1
Max.: 931

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 822In Stock
Min.: 1
Mult.: 1
Max.: 822

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3,320In Stock
Min.: 1
Mult.: 1
Max.: 3,325
: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 1,744In Stock
Min.: 1
Mult.: 1
Max.: 1,744

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 1,347In Stock
Min.: 1
Mult.: 1
Max.: 1,347

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 484In Stock
Min.: 1
Mult.: 1
Max.: 484

1 Output Boost 40 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 409In Stock
Min.: 1
Mult.: 1
Max.: 409

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming 3,175In Stock
Min.: 1
Mult.: 1
Max.: 3,175

1 Output Boost, Buck 1.5 A MSOP-16 60 V 3 V 300 kHz to 2 MHz 1.2 V to 60 V LT3950 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Module Boost LED Drvr & C Source 807In Stock
Min.: 1
Mult.: 1
Max.: 797

1 Output Boost, Buck, Buck-Boost 1 A LGA-77 30 V 3 V 250 kHz to 2 MHz 2 V to 32 V LTM8042 - 40 C + 125 C Tray
Analog Devices LED Lighting Driver ICs RGB LED Drvr & Ch Pump 1,750In Stock
Min.: 1
Mult.: 1
Max.: 1,750
: 500

3 Output Charge Pump 25 mA DFN-12 5.5 V 2.7 V 900 kHz 5.1 V LTC3212 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: 1,584In Stock
4,100On Order
Min.: 1
Mult.: 1
Max.: 5,684

1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 1,226In Stock
Min.: 1
Mult.: 1
Max.: 1,226

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Drvr w/ 1.5 C Matc 434In Stock
Min.: 1
Mult.: 1
Max.: 434

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 724In Stock
Min.: 1
Mult.: 1
Max.: 845

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 1x Cell 350mA LED Drvr 354In Stock
Min.: 1
Mult.: 1
Max.: 354

1 Output Boost 350 mA SOIC-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 230In Stock
Min.: 1
Mult.: 1
Max.: 230

2 Output Boost DFN-12 LT3909 Tube