Rectangular White LEDs

Results: 3,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 15,590In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3500 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 15,027In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5700 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 14,759In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1,808In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8,146In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90 CRI 52,000In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 34.8 lm 80 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 90 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 34.8 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80 CRI 52,000In Stock
8,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 35.5 lm 80 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 90 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 31.6 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 90 CRI 59,995In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 33.3 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 36.3 lm 80 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90 CRI 59,900In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 32 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.1 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
American Bright LED White LEDs 2.4W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2,457In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 210 lm 80 120 deg 110 mA 12 V 2.4 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1,539In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3,255In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, NEUTRAL WHITE, 4000K, 3030 EMC, AC ezyLED 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 70 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 114,351In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 111,664In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 116,450In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 109,520In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107,526In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel