1.9 V Infrared Emitters

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Qualification Packaging
LITEON Infrared Emitters IR Emitter 870nm High Power 6,290In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 439In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 7,374In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1,756In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 858 nm 200 mW/sr 2 A 1.9 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 1,200In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 858 nm 500 mW/sr 3 A 1.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 12,411In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 17In Stock
500Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 220 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Dialight Infrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V - 40 C + 85 C PLCC-2 Reel
Inolux Infrared Emitters Side View / PLCC / 2.8x1.2x0.8 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 13 mW/sr 100 mA 1.9 V 210 mW - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,30deg

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,45deg

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 870 nm 24 mW/sr 100 mA 1.9 V 200 mW - 40 C + 105 C PLCC-2 AEC-Q100 Reel
Vishay Semiconductors Infrared Emitters Infrared Emitter Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 905 nm 25 mW/sr 100 mA 1.9 V 190 mW - 40 C + 85 C PLCC-2 AEC-Q101 Reel
Marktech Optoelectronics Infrared Emitters 740nm IR Emitter TO-46 Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole 740 nm 90 deg 20 mA 1.9 V - 20 C + 80 C