electronic RF Modules

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 15 dB, +28 VDC, 1 GHz to 18 GHz Non-Stocked
Min.: 1
Mult.: 1

Calibrated RF Noise Source Generators Bulk
Fairview Microwave RF Modules 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged Non-Stocked
Min.: 1
Mult.: 1
200 kHz to 3 GHz 12 VDC Bag
Pasternack RF Modules SMA Amplified Noise Source Module, Output Pout of 0 dBm, +15 VDC, 10 MHz to 3 GHz Non-Stocked
Min.: 1
Mult.: 1

Amplified RF Noise Source Generators Bulk
Fairview Microwave RF Modules WR-10 Waveguide Low Noise Amplifier, W Band, 75 GHz to 110 GHz, Positive Output Voltage Polarity, UG-387/U-M Flange Non-Stocked
Min.: 1
Mult.: 1
75 GHz to 110 GHz 0 C + 50 C Bag
Fairview Microwave RF Modules WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Non-Stocked
Min.: 1
Mult.: 1
60 GHz to 90 GHz Bag
Pasternack RF Modules Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 31 dB, +12 VDC, 0.2 MHz to 500 MHz Non-Stocked
Min.: 1
Mult.: 1
Surface Mount (SMT) RF Noise Source Generators Bulk
Fairview Microwave RF Modules 0.2 MHz to 500 MHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged Non-Stocked
Min.: 1
Mult.: 1
200 kHz to 500 MHz 12 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA Non-Stocked
Min.: 1
Mult.: 1
10 MHz to 6 GHz 28 VDC Bag
TE Connectivity / Raychem 2221705-4
TE Connectivity / Raychem RF Modules BODY, 2P RF MODULE MARK Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 5

Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 27.94 mm x 8.9 mm Tray
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 30
Mult.: 30

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI, Serial 3.3 V 5.5 V 140 mA 55 mA - 40 C + 85 C 38.1 mm x 24.9 mm 3.18 mm Bulk