PCB Multiprotocol Modules

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Renesas / Dialog Multiprotocol Modules Wi-Fi6/BLE combo - Single band 2.4GHz, 802.11 b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MGM210L 2.4 GHz Bluetooth Reel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 2.412 GHz to 2.484 GHz 19 dBm I2C, SPI, UART 1.62 V 3.6 V - 30 C + 85 C 17.8 mm x 31.8 mm x 3.1 mm BLE 802.11 b/d/e/g/h/i/j/n Tray
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel, Cut Tape
Fanstel Multiprotocol Modules BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15

PCB, u.FL Reel, Cut Tape
Espressif Systems Multiprotocol Modules 2.4 GHz Wi-Fi 6, Bluetooth 5.4 (LE), Bluetooth Classic, Zigbee and Thread (802.15.4) module Built around ESP32-S31 series of SoCs, RISC-V 32-bit dual-core microprocessor 54 GPIOs, rich set of peripherals On-board PCB antenna Non-Stocked
Min.: 2,500
Mult.: 2,500

GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax
Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Telink Multiprotocol Modules The ML9118A module is designed based on Telink WiFi 6 multiprotocol SoC, the TLSR9118. It features WiFi 6 + Bluetooth 5.4, tailored for lowpower IoT applications. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ML9118 I2C, SPI, QSPI, UART 3 V 3.6 V - 40 C + 105 C 18 mm x 25.5 mm x 3.1 mm BLE 802.11 b/g/n ANT, Thread, Zigbee
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Ser Sterling SIPT, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

60-SIPT 2.4 GHz, 5 GHz PCIe 3.0, SDIO, UART, USB2.0 3.3 V 3.3 V - 30 C + 85 C PCB Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Telit Cinterion Multiprotocol Modules WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 392
Mult.: 392
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Reel
Telit Cinterion Multiprotocol Modules WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 720
Mult.: 720
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked
Min.: 500
Mult.: 500
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
Seeed Studio Multiprotocol Modules Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n
Telit Cinterion Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm WiFi-802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
2.4 GHz 8 dBm, 18 dBm SPI, UART 3.3 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module Non-Stocked Lead-Time 20 Weeks
Min.: 140
Mult.: 140

MAYA-W4 2.405 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Tray
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel
Espressif Systems Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance Non-Stocked
Min.: 3,250
Mult.: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n