56 Multiprotocol Modules

Results: 1,634
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?
100Expected 7/5/2027
Min.: 1
Mult.: 1

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2
999Expected 2/24/2027
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape
Telit Cinterion Multiprotocol Modules
387Expected 8/27/2026
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm NBIoT, LTE GPS, GLONASS Tray
Embedded Artists Multiprotocol Modules 2GF M.2 Module
45Expected 10/30/2026
Min.: 1
Mult.: 1

2.4 GHz to 5 GHz 4-Wire UART, SDIO 3.15 V 3.46 V - 20 C + 70 C u.FL 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotocol Modules 2FY M.2 Module
49On Order
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 9 dBm Audio, SDIO, UART 3.15 V 3.46 V - 40 C + 85 C U.FL Bluetooth 5.0 802.11a/b/g/n/ac/ax, 6/6E Bulk
Intel BE200.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 7 BE1750 x, 2230, 2x2 BE+BT, No vPro
100Expected 8/24/2026
Min.: 1
Mult.: 1

BE200
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS
100On Order
Min.: 1
Mult.: 1
920 MHz to 923 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C5
215On Order
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C6(Tape & Reel)
58On Order
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Wio Tracker L1 E-ink
11Expected 9/2/2026
Min.: 1
Mult.: 1

Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R,M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
14On Order
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL
3Expected 9/10/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
99Expected 11/30/2027
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz Bluetooth 5.0 802.11 a/b/g/n Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
786On Order
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
280Expected 8/21/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n Cut Tape
u-blox M2-JODY-W683-00C
u-blox Multiprotocol Modules M.2 card with JODY-W683, in tray
280Expected 2/12/2027
Min.: 1
Mult.: 1

Tray
Insight SiP Multiprotocol Modules Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna
50Expected 11/27/2026
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules M.2 card with MAYA-W271, single package
23On Order
Min.: 1
Mult.: 1

M2-MAYA-W2 2.4 GHz, 5 GHz 18 dBm, 20 dBm I2S, UART 1.8 V 3.3 V u.FL 22 mm x 30 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Microchip Technology Multiprotocol Modules Bluetooth Low Energy/15.4 Combo Module with PCB Antenna and extended temperature
144Expected 9/24/2026
Min.: 1
Mult.: 1

2.4 GHz 12 dBm 1.9 V 3.6 V - 40 C + 125 C 7 mm x 7 mm x 0.9 mm Bluetooth Zigbee Tray
Silicon Labs Multiprotocol Modules MGM220P wireless gecko
188Expected 10/2/2026
Min.: 1
Mult.: 1

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
200Expected 9/4/2026
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins
150Expected 8/20/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins
25Expected 8/19/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP
50Expected 8/18/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP
50Expected 8/18/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi