AH Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 601In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 20.6 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, PCB antenna 1,805In Stock
6,500Expected 10/8/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C 7,116In Stock
12,350Expected 10/15/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 8,772In Stock
16,900Expected 10/5/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1,364In Stock
6,500Expected 8/10/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 3,669In Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40C - +105C 4,733In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C External 13.2 mm x 12.5 mm x 2.4 mm Bluetooth Tray
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm × 21.6 mm × 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header 250In Stock
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C RF 38.3 mm × 21.6 mm × 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Reel, Cut Tape
Seeed Studio 113991194
Seeed Studio Multiprotocol Modules E5 Location Beacon for SenseCAP T1000 Tracker 202In Stock
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules M.2 card with JODY-W263, single package 15In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W161, single package 30In Stock
Min.: 1
Mult.: 1

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 2.59 mm Bluetooth 5.2 Tray
iVativ Multiprotocol Modules Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, PCB antenna 180In Stock
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Multiprotocol Modules Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, MHF4 antenna 180In Stock
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 183In Stock
1,000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1,000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 99In Stock
Min.: 1
Mult.: 1

MGM240L 2.4 GHz Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 153In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 183In Stock
600On Order
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 178In Stock
4,000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape


Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 62In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 18In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 116In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 147In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250In Stock
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape