PCB Multiprotocol Modules

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel FCM362KAAMD-0P-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 250
: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 (2.4GHz/5GHz), IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi & Bluetooth application: USB 2.0, -40C +85C Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, 250 pcs/reel 2,098In Stock
Min.: 1
Mult.: 1
: 250

SARA-R4 2.1 GHz 33 dBm I2C, UART 3.8 V 3.8 V - 20 C + 65 C 26 mm x 16 mm x 2.12 mm LTE GPS, GLONASS, Galileo Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40C +105C 4,784In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 16.6 mm x 13.2 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna 171In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 19.1 mm x 21.6 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules ESP32-H2-MINI-1 is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building loT applications with high requirement on power consumption. For example, you can use this mo 3,981In Stock
Min.: 1
Mult.: 1

2.4 GHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 10In Stock
Min.: 1
Mult.: 1

CMP9010 2.4 GHz, 5 GHz 20 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C PCB 27.8 mm x 16.64 mm x 3.47 mm BLE 802.11 a/b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40C +105C 23In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 16.6 mm x 13.2 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector - BULK 9In Stock
Min.: 1
Mult.: 1

CMP9010 2.4 GHz, 5 GHz 20 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C PCB 27.8 mm x 16.64 mm x 3.47 mm BLE 802.11 a/b/g/n Bulk