GPS Modules GNSS / GPS Modules

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
M5Stack GNSS / GPS Modules Cap LoRa 1262 for Cardputer Adv (SX1262,ATGM336H)
37Expected 9/2/2026
Min.: 1
Mult.: 1

Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 39In Stock
250Expected 11/16/2026
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules
2,247On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

27 s - 148 dBm 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
3,500On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

NEO-F10N 28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 2/4/2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel
894Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 130In Stock
1,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 11/23/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Telit Cinterion GNSS / GPS Modules
320Expected 8/11/2026
Min.: 1
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules
1,897Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 100

NEO-F10N 28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
Telit Cinterion GNSS / GPS Modules
430Expected 9/11/2026
Min.: 1
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
ArduSimple GNSS / GPS Modules Micro u-blox ZED-X20P
2Expected 8/26/2026
Min.: 1
Mult.: 1

RTK Boards GPS, GNSS
ArduSimple GNSS / GPS Modules RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification.
14On Order
Min.: 1
Mult.: 1

1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
100On Order
Min.: 1
Mult.: 1
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
12 s 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 10 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 36 mA I2C, UART + 85 C GPS, GLONASS, GNSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 1.75 V 1.98 V 15 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
5 s 3.1 V 3.6 V 32 mA I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
5 s - 145 dBm 1 m 3.1 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
100Expected 8/21/2026
Min.: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
HUBER+SUHNER GNSS / GPS Modules Expansion module, Receiver, L1, L2, DIN Rail, 1 RF OUT, 1 FO IN 6In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER GNSS / GPS Modules Transmitter, L1, L2, DIN Rail, 1 RF IN, 1 FO OUT 4In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER GNSS / GPS Modules Power supply, DC to DC, GNSS over fiber, 2 power IN, 2 power OUT 3In Stock
Min.: 1
Mult.: 1