BAB Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Pantheon MA752.B 5in1 LTE MIMO, Wi-Fi MIMO and GPS/GLONASS Antenna 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 450 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Galileo, GLONASS, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 28 dB 50 Ohms 2, 3 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 5.8 GHz Cellular, GPS, GLONASS, WiFi 20 mm IP67 CFD-200, TG-174 Pantheon Bulk
2J Antennas Antennas TWINS 4GLTE/3G/2G ARRAY WALL M 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk

2J Antennas Antennas TWINS 5GNR/4GLTE/3G/2G ARRAY WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
Walsin RFDPA151300SBAB8G1
Walsin Antennas Reverse SMA Plug Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
RFDPA Reel
Walsin RFDPA391300SBAB8G1
Walsin Antennas Reverse SMA Plug Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
RFDPA Reel
2J Antennas Antennas 2 5G NR/4GLTE 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas 2 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
Walsin RFDPA171300SBAB8G1
Walsin Antennas Reverse SMA Plug Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
RFDPA Reel
Walsin RFDPA870900SBAB8G1
Walsin Antennas Reverse SMA Plug Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
RFDPA Reel
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Male 8.93 in IP67
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Female 9.13 in IP67
Pulse Electronics Antennas Ext. 100mm Antenna 947In Stock

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID PCB Trace I-Bar Flex 3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 18.4 mm 7.5 mm 0.55 mm 100 mm RF1.13 ANTX Bulk