EV_ICP-10125

TDK InvenSense
410-EV_ICP-10125
EV_ICP-10125

Mfr.:

Description:
Pressure Sensor Development Tools

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pressure Sensor Development Tools
RoHS:  
Brand: TDK InvenSense
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartPressure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP-10125 Development Tool

TDK InvenSense ICP-10125 Development Tool is designed to evaluate ICP-10125 waterproof, low power, barometric pressure, and temperature sensor. This platform designed around G55 MCU and can be used for rapid evaluation and development of ICP-10125 based solutions. The development kit comes with necessary software including InvenSense MotionLink, a GUI based development tool, and embedded motion drivers for ICP-10125.

ICP-10125 Pressure & Temperature Sensor IC

TDK InvenSense ICP-10125 Pressure and Temperature Sensor IC is based on MEMS capacitive technology that provides ultra-low noise at low power. This enables the sensor IC to provide industry-leading relative accuracy, sensor throughput, and temperature stability. The ICP-10125 sensor IC can measure pressure differences with an accuracy of ±1Pa. This accuracy enables altitude measurement differentials as small as 8.5cm. The ICP-10125 IC consumes only 1.3µA at 1Hz and is available in a small footprint 3.55mm x 3.55mm x 1.45mm chimney package with waterproofing gel. This gel provides IPx8 waterproofing up to 10ATM. The sensor IC offers an industry-leading temperature coefficient offset of ±0.5Pa/°C and operates within -40°C to 85°C temperature range. Applications include smart watches, altimeters and barometers for a portable device, home and building automation, and weather forecasting.

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.10 $33.10