MAX22915EVKIT#

Analog Devices / Maxim Integrated
700-MAX22915EVKIT#
MAX22915EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAX22915ATG+

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Switch
MAX22915
MAX22915
Brand: Analog Devices / Maxim Integrated
Interface Type: GPIO, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22915EVKIT Evaluation Kit

Analog Devices MAX22915EVKIT Evaluation Kit provides a proven design for evaluating the MAX22915, an 8-channel high-switch with advanced diagnostics. The evaluation kit includes the MAX22915 evaluation board, a USB Type-C® cable, and a graphical user interface (GUI) that enables communication between a PC and the evaluation kit via a USB port. The MAX22915EVKIT comes with a MAX22915AFG+ in a 50-pin 6mm × 7mm FC2QFN package, installed as U1. The evaluation kit can operate in multiple modes, including addressable SPI mode with the Analog Devices GUI, or via a PMOD connector to interface with external MCUs and firmware, and daisy-chained SPI mode through two PMOD connectors with multiple devices connected in a daisy chain.

Availability

Stock: