SLSDA001A

Silicon Labs
634-SLSDA001A
SLSDA001A

Mfr.:

Description:
Sockets & Adapters Wireless STK Debug Adapter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sockets & Adapters
RoHS:  
Adapters
Simplicity Studio
Brand: Silicon Labs
Core: ARM Cortex
Description/Function: Provides a powerful development and debug environment
Interface Type: 2-Wire, 4-Wire, JTAG, UART
Packaging: Bulk
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 276.696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLSDA001A Simplicity Debug Adapter Board

Silicon Labs SLSDA001A Simplicity Debug Adapter Board plugs directly into the debug connector and the simplicity connector. The MCU starter kit and wireless starter kit along with simplicity studio provide a powerful development and debug environment. This board features Serial Wire Debug (SWD), advanced energy monitoring, virtual COM port, and virtual Universal Asynchronous Receiver Transmitter (UART). The SLSDA001A adapter board is available with 20-pin standard ARM cortex Debug and ETM connector. This adapter board offers various interface connector types including JTAG, UART, 2-Wire, and 4-Wire.

In Stock: 37

Stock:
37
Can Ship Immediately
On Order:
54
Expected 8/25/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.85 $16.85