KEY Embedded Box Computers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Asus Embedded Box Computers Intel Celeron J6412 Fanless Embedded Computer with LPDDR4x on board, up to 4Kp60 solutions via HDMI X 2, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 12-24V DC

Embedded Box Computers Intel Celeron J6412 2.6 GHz 12 VDC to 24 VDC COM, Ethernet, HDMI, USB 0 C + 60 C 137 mm x 81 mm x 44.45 mm
Asus Embedded Box Computers Intel Amston Lake Fanless Embedded Computer with LPDDR5 16GB on board, up to 4Kp60 solutions via HDMI x1, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 9-36V DC

Embedded Box Computers Intel Atom, x7211RE 1 GHz 9 V to 36 V COM, Ethernet, HDMI, USB 0 C + 60 C 123 mm x 81 mm x 43 mm
ADLINK Technology DLAP-4002/M8G/1TB/300W
ADLINK Technology Embedded Box Computers DLAP-4002/M8G/1TB/300Wi5-9500E 65W, H310, 1x 8GB DDR4 SODIMM, 1x 1TB HDD, 1x DVI, 1x HDMI, 1x DP, 2x GbE, 4x COM, 4x USB3, 2x USB2, 1x M.2 M key, 1x Mini PCIe, 2x SATA, 1x DIO, 300W Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500E H310 3 GHz 32 GB 8 GB 9 MB 100 VAC to 240 VAC Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1 0 C + 50 C 300 mm x 220 mm x 150 mm
ADLINK Technology DLAP-4006/M8G/128GB/300W
ADLINK Technology Embedded Box Computers i3-9100TE 35W, H310, 1x 8GB DDR4 SODIMM, 1x 128GB SSD, 1x DVI, 1x HDMI, 1x DP, 2x GbE, 4x COM, 4x USB3, 2x USB2, 1x M.2 M key, 1x Mini PCIe, 2x SATA, 1x DIO, 300W Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3-9100TE H310 2.2 GHz 32 GB 8 GB 6 MB 100 VAC to 240 VAC Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1 0 C + 50 C 300 mm x 220 mm x 150 mm
ADLINK Technology DLAP-4001/M8G/1TB/500W
ADLINK Technology Embedded Box Computers DLAP-4001/M8G/1TB/500W i7-9700E 65W, H310, 1x 8GB DDR4 SODIMM, 1x 1TB HDD, 1x DVI, 1x HDMI, 1x DP, 2x GbE, 4x COM, 4x USB3, 2x USB2, 1x M.2 M key, 1x Mini PCIe, 2x SATA, 1x DIO, 500W Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700 H310 2.6 GHz 32 GB 8 GB 12 MB 100 VAC to 240 VAC Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1 0 C + 50 C 300 mm x 220 mm x 150 mm