XB6AS8349B

Schneider Electric
996-XB6AS8349B
XB6AS8349B

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E.stop PB metal red turn 1NO+2NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
SPST
15 mA
6 VAC to 30 VAC
6 VDC to 30 VDC
Panel Mount
Solder Pin
16 mm
IP65
Bulk
Actuator: Round
Actuator Style: Round
Brand: Schneider Electric
Contact Plating: Silver
Flammability Rating: UL 508
Handle Width: 30 mm
Height: 30 mm
Length: 77 mm
Life: 1000000 Cycle
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: XB6
Factory Pack Quantity: 1
Subcategory: Switches
Width: 30 mm
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.39 $52.39
$44.96 $449.60
$44.42 $11,105.00
1,000 Quote