60 Ohms Resettable Fuses - PPTC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 3.75A 22In Stock
6,000Expected 10/27/2026
Min.: 1
Mult.: 1

0ZRP 3.75 A 60 VDC 7.5 A 40 A 60 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A 405In Stock
2,400Expected 10/26/2026
Min.: 1
Mult.: 1

0ZRP 4 A 60 VDC 8 A 40 A 60 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A 1,138In Stock
Min.: 1
Mult.: 1

0ZRN 4 A 16 VDC 7 A 100 A 60 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A Non-Stocked Lead-Time 11 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

0ZRN 4 A 16 VDC 7 A 100 A 60 Ohms - 40 C + 125 C Reel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 3.75A Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

0ZRP 3.75 A 60 VDC 7.5 A 40 A 60 Ohms - 40 C + 85 C Reel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

0ZRP 4 A 60 VDC 8 A 40 A 60 Ohms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60 Ohms 200 mA 13 VDC - 20 C+ 60 C Non-Stocked

ZeptoSMDC PCB Mount SMD/SMT 15 mA 13 VDC 80 mA 200 mA 60 Ohms - 20 C + 60 C Reel