ZED-F9P-02B

u-blox
377-ZED-F9P-02B
ZED-F9P-02B

Mfr.:

Description:
GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
ZED-F9P
2.7 V
3.6 V
I2C, SPI, UART, USB
+ 85 C
Reel
Cut Tape
Brand: u-blox
Dimensions: 22 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8526919090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-F9P GNSS Modules

u-blox ZED-F9P GNSS Modules feature integrated multi-band Real-Time kinematic (RTK) technology for centimeter-level accuracy. These modules include the F9 receiver platform that provides multiband GNSS for high-volume industrial applications. The ZED-F9P modules enable precise navigation and automation of moving machinery in industrial and consumer-grade products in a compact surface-mounted form factor. The ZED-F9P modules also include moving base support that allows both base and rover to move while computing a centimeter-level accurate position between them. These modules operate at a -0.5V to 3.6V power supply voltage range, 100mA output current, and 10dBm input power.

In Stock: 2,439

Stock:
2,439
Can Ship Immediately
On Order:
4,000
Expected 12/31/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.74 $131.74
$126.50 $1,265.00
$121.42 $6,071.00
$116.56 $11,656.00
Full Reel (Order in multiples of 250)
$116.56 $29,140.00