BZX79C39

onsemi
512-BZX79C39
BZX79C39

Mfr.:

Description:
Zener Diodes Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
39 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
130 Ohms
- 65 C
+ 200 C
Single
2 mA
BZX79C39
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 50 nA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 34 mV/C
Width: 1.91 mm
Zener Current: 50 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16,657

Stock:
16,657 Can Ship Immediately
Quantities greater than 16657 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.114 $1.14
$0.061 $6.10
$0.042 $21.00
$0.036 $36.00
$0.031 $77.50
$0.025 $125.00
$0.022 $220.00
$0.019 $475.00

Similar Product

onsemi 1N5366BRLG
onsemi
Zener Diodes 39V 5W