43763

icotek
31-43763
43763

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPZ 63/35 grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Polyamide (PA)
Gray
Brand: icotek
Family: KEL-DPZ
Flammability Rating: UL 94 V-0
IP Rating: IP65, IP66
Product: Cable Entry Plate
Series: KEL-DPZ 63
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Thread Size: M63x1.5
Tradename: KEL-DPZ 63/35 grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.26 $29.26
$24.87 $248.70
$23.31 $466.20
$22.20 $1,110.00
$21.14 $2,114.00
$19.82 $3,964.00
$18.87 $9,435.00