SFH 229

ams OSRAM
720-SFH229
SFH 229

Mfr.:

Description:
Photodiodes PHOTODIODE T1 (3mm)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1
Through Hole
860 nm
50 pA
20 V
10 ns
10 ns
15 deg
- 40 C
+ 100 C
SFH 229
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 0.65E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 38 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0215
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.304 $608.00
$0.288 $1,152.00
$0.267 $2,670.00
$0.259 $6,216.00

Similar Product

ams OSRAM SFH 203
ams OSRAM
Photodiodes PHOTODIODE