PLT5 520_B1-3

720-PLT5520B13
PLT5 520_B1-3

Mfr.:

Description:
Laser Diodes Green Laser Diode 520nm, 50mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 mW
515 nm
Green
6.9 V
- 20 C
+ 60 C
TO-56-3
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65111A5771
Unit Weight: 3.471 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM PLT5 520FB_P
ams OSRAM
Laser Diodes Green laser diode, PLT5 520FB_P - 50mW green laser diode in robust TO56 package