LSG T670-JL+JL-1-Z

720-LSGT670JLJL1Z
LSG T670-JL+JL-1-Z

Mfr.:

Description:
Multi-Color LEDs Red/Green, 628/570nm 18/18mcd, 10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Color LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Red, Green
628 nm, 570 nm
120 deg
Colorless
Brand: ams OSRAM
Length: 3.4 mm
Luminous Intensity: 18 mcd, 18 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: TOPLED
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3 mm
Part # Aliases: Q65110A2437
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM LSG T67K-JL-1+HK-1
ams OSRAM
Multi-Color LEDs Red/Green