LR G6SP-CADB-1-1-Z

ams OSRAM
720-LRG6SPCADB11Z
LR G6SP-CADB-1-1-Z

Mfr.:

Description:
Single Color LEDs Red, 625nm 7100mcd, 140mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-6
625 nm
2.8 cd
9.5 lm
140 mA
2.1 V
1 W
Round Flat
Water Clear
Advanced Power TOPLED
Reel
Brand: ams OSRAM
Height: 1.9 mm
Illumination Color: Red
Length: 3.2 mm
Luminous Flux: 9.5 lm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: Power TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65110A4728
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OSRAM OPTO SEMICONDUCTORS

Per Osram, this part can still be ordered; however, a Special
Factory Quote is required.

Please contact a Mouser Sales Representative if you would like
to place an order for this part.



5-1009-7

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Not Available

Pricing (USD)