LP T676-L1M2-25-Z
Images are for reference only
See Product Specifications
See Product Specifications
720-LPT676L1M225Z
LP T676-L1M2-25-Z
Mfr.:
Description:
Single Color LEDs Pure Green, 560nm 28mcd, 20mA
Single Color LEDs Pure Green, 560nm 28mcd, 20mA
Datasheet:
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (Spreadsheet)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (Spreadsheet)
- Conflict Minerals Reporting Template (Spreadsheet)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (Spreadsheet)
- REACH Statement (PDF)
Compliance Codes
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 8,940
-
Stock:
-
8,940 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.29 | $0.29 | |
| $0.194 | $1.94 | |
| $0.137 | $13.70 | |
| $0.11 | $55.00 | |
| $0.102 | $102.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.092 | $184.00 | |
| $0.082 | $328.00 | |
| $0.074 | $740.00 | |
| $0.07 | $1,680.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02