LO Q976-PS-25

ams OSRAM
720-LOQ976-PS-25
LO Q976-PS-25

Mfr.:

Description:
Single Color LEDs Orange, 605nm 280mcd, 20mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
126 mcd
0.679 lm
25 mA
2.5 V
40 mW
Colorless
1 mm x 0.8 mm
Rectangular
Diffused
LO Q976
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 0.8 mm
Illumination Color: Orange
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 0.8 mm
Part # Aliases: Q62702P5188 LO Q976-PS-25-0-20-R18 LO Q976-PS-25 Q62702P5188
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2,525

Stock:
2,525 Can Ship Immediately
Quantities greater than 2525 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 16000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.133 $1.33
$0.073 $7.30
$0.057 $28.50
$0.052 $52.00
$0.047 $117.50
$0.035 $350.00
Full Reel (Order in multiples of 16000)
$0.034 $544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.