LG L29K-F2J1-24-Z

720-LGL29KF2J124
LG L29K-F2J1-24-Z

Mfr.:

Description:
Single Color LEDs Green, 570nm 10mcd, 2mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
570 nm
5.6 mcd
20 mA
2.2 V
Colorless
Rectangular
Diffused
LG L29K
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Height: 0.65 mm
Illumination Color: Green
Length: 1.3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: SMARTLED
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 0.8 mm
Part # Aliases: Q65110A1745
Unit Weight: 1.690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: