GW KAFHB6.CM-RPRR-30S3-27

ams OSRAM
720-GWKAFRPRR30S327
GW KAFHB6.CM-RPRR-30S3-27

Fabricante:

Descripción:
Luces LED blancas SOLERIQ S 9 GW KAFHB6.CM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Luces LED blancas
RoHS:  
White CoB LEDs
PCB
13.5 mm x 13.5 mm x 1.4 mm
Warm White
3000 K
426 cd
1270 lm
90
120 deg
270 mA
34.3 V
9.3 W
13.5 mm
13.5 mm
1.4 mm
- 40 C
+ 105 C
11.2 mm
GW KAFHB6.CM
Tray
Marca: ams OSRAM
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 250
Subcategoría: LEDs
Nombre comercial: SOLERIQ
Tipo: High Power LEDs
Alias de las piezas n.º: GW KAFHB6.CM-RPRR-30S3-270-T05 Q65113A0337
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
No disponible
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SOLERIQ™ S 6/9/15 Ultra-High Efficiency COB LEDs

ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency Chip-on-Board (COB) LEDs are high-power LEDs engineered for professional lighting applications that demand exceptional luminous efficacy, compact form factors, and superior color rendering. The SOLERIQ S 6 offers up to 970 lumens with a typical efficacy of 153lm/W, a high CRI of 90, and a warm white color temperature of 3000K, ideal for compact directional lighting. The SOLERIQ S 9 expands on this with outputs up to 1640 lumens and multiple CRI options (80, 90, and 97), along with a broad range of color temperatures from 2700K to 6500K. The S 9 LEDs are available in “Brilliant White” and “Brilliant Color” variants to enhance color rendering and natural white appearance. For higher lumen demands, the SOLERIQ S 15 delivers up to 3900 lumens with excellent thermal management and a CRI of 90, making it suitable for high-output indoor lighting in compact fixtures. All three models feature compact form factors, high thermal efficiency, and Zhaga compatibility, making them ideal for use in retail, hospitality, residential, and architectural lighting where both energy efficiency and premium light quality are critical.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 250   Múltiples: 250
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.17 $542.50
$2.16 $1,080.00
$2.11 $2,110.00
$2.06 $5,150.00
$2.01 $10,050.00
10,000 Presupuesto