GW CSSRM3.CM-M9N4-XX52-1-R-L

ams OSRAM
720-GWCSSRM3.CM952R
GW CSSRM3.CM-M9N4-XX52-1-R-L

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Neutral White
5700 K
85.8 cd
265 lm
90
120 deg
700 mA
2.81 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
GW CSSRM3.CM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A4419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Square CRI 90 Gen 5

ams OSRAM OSLON® Square CRI 90 Gen 5 features superior brightness with enhanced performance. The OSLON Square fifth-generation provides efficacy for professional lighting solutions requiring a high R9 value. These compact, high-power LEDs add excellent robustness, reliability, long lifetime, and low thermal resistance. The ams OSRAM OSLON Square CRI 90 Gen 5 are ideal for stadium lighting and other high-quality interior and exterior lighting applications.

In Stock: 2,550

Stock:
2,550 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.61 $16.10
$1.23 $123.00
$1.07 $535.00
$1.01 $1,010.00
Full Reel (Order in multiples of 3000)
$0.963 $2,889.00
$0.924 $5,544.00
$0.88 $7,920.00