GD PSLM31.14-RNSJ-25-1-100-R18

ams OSRAM
720-GSLM3114RNSJ2511
GD PSLM31.14-RNSJ-25-1-100-R18

Mfr.:

Description:
Single Color LEDs Blue 455nm DURIS S 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
455 nm
163 lm
100 mA
2.85 V
DURIS S 5
Reel
Brand: ams OSRAM
Height: 0.6 mm
Illumination Color: Deep Blue
Length: 3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.55 mm
Part # Aliases: Q65112A4250 GD PSLM31.14-RNSJ-25-1-100-R18 Q65112A4250
Unit Weight: 17.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$0.183 $823.50
$0.169 $1,521.00
$0.165 $3,712.50

Similar Product

ams OSRAM GD PSLM31.14-RNSJ-25-1
ams OSRAM
Single Color LEDs Blue 455nm DURIS S 5